Reference Only
LSU4L
Limit Switches LIMIT SWITCH.
Datasheet
LSU4L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Actuator | Roller | |
| Current Rating | 10 A | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 0.45 N | |
| NEMA Rating | 1, 3, 4, 4X, 6, 6P, 12, 13 | |
| Termination Style | Screw | |
| Actuator Style | Roller | |
| Product Type | Limit Switches | |
| Series | HDLS | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $412.73 | $2,063.65 | |
| $392.11 | $3,921.10 |
Need more?