Reference Only

LSP4L

Limit Switches 2NC 2NO DPDT 10A Side Rotary.

Manufacturer:

Mfr Part:
LSP4L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPDT
ActuatorSide
Current Rating10 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC
Operating Force0.45 N
NEMA Rating1, 3, 4, 4X, 6, 6P, 12, 13
Termination StyleScrew
Mounting StyleChassis Mount
Product TypeLimit Switches
SeriesHDLS
SubcategorySwitches
TradenameMicroswitch
TypeHeavy Duty Limit Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536500700
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$614.84$614.84
$610.20$6,102.00
Need more?