Reference Only
LSL2C
Limit Switches 1.95N 7oz max 10A 2NC 2NO DPDT SEQ.
Datasheet
LSL2C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Actuator | Lever | |
| Current Rating | 10 A | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 1.95 N | |
| NEMA Rating | 1, 3, 4, 4X, 6, 6P, 12, 13 | |
| Termination Style | Screw | |
| Actuator Style | Lever | |
| Product Type | Limit Switches | |
| Series | HDLS | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $593.50 | $593.50 | |
| $590.03 | $5,900.30 |
Need more?