Reference Only
LLE205000
Obsolete
Level Sensors LIQUID LEVEL
Datasheet
LLE205000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Level Sensors | |
| Connection Method | 180 mm Wire | |
| Current Rating | 15 mA | |
| Output Type | Digital | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Supply Voltage | 5 V to 12 V | |
| Product Type | Liquid Level Sensors | |
| Series | LLE | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 12 V | |
| Supply Voltage - Min | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 9026102990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?