Reference Only
LF2W0152M5KB8G
Linear Displacement Sensors Thick Film, 30 Vdc Linear,1/4in-28NF-2A
Datasheet
LF2W0152M5KB8G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Linear Displacement Sensors | |
| Electrical Travel | 152.4 mm | |
| Linearity | +/- 0.1 % | |
| Operating Force | 2.27 kg | |
| Product Type | Linear Displacement Sensors | |
| Subcategory | Sensors | |
| Travel | 152.4 mm | |
| Voltage Rating | 30 VDC | |
| Part # Aliases | 9811301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?