Reference Only
LF2S24N5KB6A
Obsolete
Motion & Position Sensors - Industrial XDCR LFII 24 IN 5K/ 0.1% 1/4-28 POSITION
Datasheet
LF2S24N5KB6A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Motion & Position Sensors - Industrial | |
| Product | Linear Position Sensors | |
| Voltage Rating | 30 V | |
| Linearity | +/- 0.1 % | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Resistance Range | 5 kOhms | |
| Tolerance | 20 % | |
| Measures | Linear Position | |
| Electrical Travel | 609.6 mm | |
| Mechanical Travel | 611.8 mm | |
| Product Type | Industrial Motion & Position Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | 9810905 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?