Reference Only

LF2S0152M5KB8G

Motion & Position Sensors - Industrial

Manufacturer:

Mfr Part:
LF2S0152M5KB8G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryMotion & Position Sensors - Industrial
ProductLinear Position Sensors
Voltage Rating30 V
Linearity< 0.5 %
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
Resistance Range5 kOhms
Tolerance20 %
MeasuresLinear Position
Mounting StyleScrew Mount
Electrical Travel152.4 mm
Mechanical Travel154.6 mm
Product TypeIndustrial Motion & Position Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?