Reference Only

LER00850PBNSKAAA15

Pressure Sensors - Industrial

Manufacturer:

Mfr Part:
LER00850PBNSKAAA15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductPressure Switches
Operating Pressure85 psi
Pressure TypeSealed Gauge
Accuracy2 %
Port Size1/8 - 27 NPT
Mounting StyleScrew
Operating Supply Voltage250 VAC, 24 VDC
IP RatingIP67
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Operating Supply Current7.5 mA to 3 A
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesLE/LP
SubcategorySensors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?