Reference Only
LER00150PGMNKABA15H
Pressure Sensors - Industrial
Datasheet
LER00150PGMNKABA15H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Switches | |
| Pressure Type | Sealed Gauge | |
| Accuracy | 1 psi | |
| Output Type | Basic | |
| Port Size | 9/16 - 18 UNF | |
| Operating Supply Voltage | 250 VAC, 24 VDC | |
| Product Type | Industrial Pressure Sensors | |
| Series | LE/LP | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?