Reference Only
LER00050TBMNKAAA01
Pressure Sensors - Industrial .
Datasheet
LER00050TBMNKAAA01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Switches | |
| Pressure Type | Sealed Gauge | |
| Output Type | Basic | |
| Port Size | 1/8 - 27 NPT | |
| Mounting Style | Panel Mount | |
| Operating Supply Voltage | 250 VAC, 24 VDC | |
| Diameter | 10.29 mm | |
| Height | 12.49 mm | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 7.5 mA to 3 A | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | LE/LP | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.23 | $2,261.50 | |
| $45.22 | $4,522.00 | |
| $45.20 | $11,300.00 |
Need more?