Reference Only
LER00035PBPNUHAC
Pressure Sensors - Industrial
Datasheet
LER00035PBPNUHAC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Gauges | |
| Operating Pressure | 35 psi | |
| Accuracy | 2 % | |
| Port Size | 1.8 - 27 NPT | |
| Mounting Style | Screw | |
| Output Voltage | 28 V | |
| Burst Pressure | 1250 psi | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 7.5 mA to 3 A | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Proof Pressure | 500 psi | |
| Series | LE/LP | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?