KGZ12DITT5V Honeywell

KGZ12DITT5V

Obsolete
Air Quality Sensors GAS SENSORS

Manufacturer:

Mfr Part:
KGZ12DITT5V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryAir Quality Sensors
TypeOxygen Sensor
Sensor TypeOxygen (O)
Maximum Operating Temperature+ 700 C
SeriesKGZ
Operating Supply Voltage4 V
Product TypeAir Quality Sensors
Sensitivity1.05 ms/msbar
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7318158085
TARIC9027101000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?