
KGZ12
Obsolete
Air Quality Sensors GAS SENSORS
Datasheet
KGZ12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Air Quality Sensors | |
| Type | Oxygen Sensor | |
| Sensor Type | Oxygen (O) | |
| Maximum Operating Temperature | + 700 C | |
| Series | KGZ | |
| Operating Supply Voltage | 4 V | |
| Product Type | Air Quality Sensors | |
| Sensitivity | 1.05 ms/msbar | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| TARIC | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?