Reference Only
JX-48
Switch Actuators ACTUAROR SWITCH.
Datasheet
JX-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Type | Lever | |
| For Use With | Basic Snap Action Switches | |
| Designed for | ZX Series | |
| Height | 13.6 mm | |
| Illumination | Non-Illuminated | |
| Length | 12.6 mm | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 4.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative