
JX-43
Switch Hardware ACTUAROR SWITCH.
Datasheet
JX-43 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Height | 11.4 mm | |
| Length | 15 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 4.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.71 | $117.10 | |
| $11.03 | $275.75 | |
| $10.25 | $512.50 | |
| $9.72 | $972.00 | |
| $9.19 | $2,297.50 | |
| $8.61 | $4,305.00 | |
| $8.35 | $8,350.00 |
Need more?