Reference Only
JX-42
Switch Actuators Switch Basic Switch.
Datasheet
JX-42 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Lever | |
| Designed for | Basic Switches | |
| Height | 13.6 mm | |
| Illumination | Non-Illuminated | |
| Length | 12.6 mm | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 4.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.80 | $128.00 | |
| $11.79 | $589.50 | |
| $9.04 | $904.00 | |
| $8.58 | $2,145.00 | |
| $8.07 | $4,035.00 |
Need more?