
JS-618
Switch Actuators SUBMINIATURE BASICS.
Datasheet
JS-618 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Height | 19 mm | |
| Length | 21.4 mm | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 14 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $249.47 | $249.47 | |
| $243.82 | $2,438.20 | |
| $238.41 | $5,960.25 | |
| $232.99 | $11,649.50 |
Need more?