Reference Only
JS-50
Switch Actuators Roller Lever.
Datasheet
JS-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Roller | |
| For Use With | Basic Snap Action Switches | |
| Designed for | 28050 Series | |
| Height | 19 mm | |
| Illumination | Non-Illuminated | |
| Length | 20 mm | |
| Material | Steel | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Wire Lead | |
| Width | 5.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.14 | $291.40 | |
| $27.61 | $690.25 | |
| $26.07 | $1,303.50 | |
| $23.77 | $2,377.00 | |
| $22.24 | $5,560.00 | |
| $21.47 | $10,735.00 |
Need more?