Reference Only
JS-40
Switch Actuators FLEXIBLE LEAF USED W/SX Switches.
Datasheet
JS-40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Designed for | 28050 Series | |
| For Use With | Basic Snap Action Switches | |
| Height | 14.5 mm | |
| Illumination | Non-Illuminated | |
| Length | 23.5 mm | |
| Material | Steel | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder Pin | |
| Type | Lever | |
| Width | 5.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative