Reference Only
JS-246
Switch Actuators Auxillary Actuator.
Datasheet
JS-246 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | JS | |
| Type | Basic Switch | |
| Packaging | Bulk | |
| Height | 20 mm | |
| Length | 32 mm | |
| Mounting Style | Panel | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder Pin | |
| Voltage Rating | 250 V | |
| Width | 5.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.08 | $195.40 | |
| $35.39 | $353.90 | |
| $32.67 | $816.75 | |
| $30.63 | $1,531.50 | |
| $26.70 | $2,670.00 | |
| $25.67 | $6,417.50 |
Need more?