Reference Only
JE-4
Limit Switches Lever Spring Roller Limit switch.
Datasheet
JE-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Voltage Rating DC | 250 VDC | |
| Termination Style | Screw | |
| Product Type | Limit Switches | |
| Series | JE | |
| Subcategory | Switches | |
| Type | Basic Limit Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.97 | $509.70 | |
| $46.59 | $1,164.75 | |
| $43.69 | $2,184.50 | |
| $41.50 | $4,150.00 | |
| $40.06 | $10,015.00 |
Need more?