Reference Only
JE-13
Switch Hardware ACTUATOR SWITCH.
Datasheet
JE-13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Miniature | |
| Series | JE | |
| Height | 22.4 mm | |
| Length | 22 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Termination Style | Screw | |
| Width | 6.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.47 | $242.35 | |
| $38.47 | $384.70 | |
| $36.37 | $909.25 | |
| $28.39 | $1,419.50 | |
| $28.01 | $2,801.00 |
Need more?