Reference Only

ICL1010004-01

Inrush Current Limiters THERMISTORS.

Manufacturer:

Mfr Part:
ICL1010004-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating3.2 A
Resistance10 Ohms
Tolerance20 %
Diameter9.5 mm
Width5 mm
Lead Diameter0.5 mm
Lead Spacing7.87 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 185 C
SeriesICL
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
TypeNTC Thermistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.62$365.50
$12.13$606.50
$11.19$1,119.00
$10.35$2,587.50
$8.58$4,290.00
$8.53$8,530.00
Need more?
Contact Us