Reference Only

HSCMRRN001NDAA5

Board Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 5V.

Manufacturer:

Mfr Part:
HSCMRRN001NDAA5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure1 in H2O
Accuracy3 %
Output TypeAnalog
Mounting StyleSMD/SMT
Operating Supply Voltage5 V
Port TypeDual Radial Barbed, Same Side
Resolution12 bit
Package / CaseSMD-8
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
SeriesHSC
Operating Supply Current3.7 mA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V
TradenameTruStability

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$47.54$4,754.00
Need more?