Reference Only

HSCMRRN001ND2A3

Board Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 3.3V.

Manufacturer:

Mfr Part:
HSCMRRN001ND2A3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure1 in H2O
Accuracy3 %
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeI2C
Operating Supply Voltage3.3 V
Port TypeDual Radial Barbed, Same Side
Resolution12 bit
Package / CaseSMD-8
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
SeriesHSC
PackagingTray
Operating Supply Current3.1 mA
Port Size1.93 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V
TradenameTruStability

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.33$6,733.00
Need more?
Contact Us