Reference Only

HSCMRRD001PG2A3

Board Mount Pressure Sensors SMT, Dual Rad Barbed Gage, 3.3V.

Manufacturer:

Mfr Part:
HSCMRRD001PG2A3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 psi to 1 psi
Accuracy1 %
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeI2C
Operating Supply Voltage3.3 V
Port TypeDual Radial Barbed, Same Side
Resolution12 bit
Package / CaseSMD-8
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V
SeriesHSC
PackagingTray
Operating Supply Current3.1 mA
Port Size1.93 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
TradenameTruStability

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$44.91$4,491.00
Need more?
Contact Us