Reference Only

HSCDJJN025MDAA3

Board Mount Pressure Sensors DIP, Dual Rad Brblss Differential, 3.3V.

Manufacturer:

Mfr Part:
HSCDJJN025MDAA3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure25 mbar
Accuracy0.25 %
Output TypeAnalog
Mounting StyleThrough Hole
Operating Supply Voltage3.3 V
Port TypeDual Radial Barbless, Same Side
Resolution12 bit
Package / CaseDIP-8
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V
SeriesHSC
Operating Supply Current3.1 mA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
TradenameTruStability

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$41.24$4,124.00
Need more?
Contact Us