HPR14000PGDSNCAA01 Honeywell / Hobbs

HPR14000PGDSNCAA01

Obsolete
Pressure Sensors - Industrial

Manufacturer:

Mfr Part:
HPR14000PGDSNCAA01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductPressure Switches
Operating Pressure1400 psi
Pressure TypeSealed Gauge
Output TypeBasic
Port Size9/16 - 18 UNF
Mounting StylePanel Mount
IP RatingIP67
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesHP
SubcategorySensors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?