Reference Only
HPMA115S0-XXX
End of Life
Air Quality Sensors HPM Particle Sensor with UART Output
Datasheet
HPMA115S0-XXX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Air Quality Sensors | |
| Type | Particle Sensor | |
| Current Rating | 80 mA | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Chassis | |
| Operating Supply Voltage | 5 V | |
| Output Voltage | 3.3 V | |
| Product Type | Air Quality Sensors | |
| Series | HPM-X | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.2 V | |
| Supply Voltage - Min | 4.8 V | |
| Tradename | HPM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?