
HPF01010PHDSNFAA25
New Product
Pressure Sensors - Industrial .
Datasheet
HPF01010PHDSNFAA25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Switches | |
| Operating Pressure | 101 psi | |
| Pressure Type | Sealed Gauge | |
| Output Type | Basic | |
| Port Size | 3/4 - 16 UNF | |
| Mounting Style | Screw Mount | |
| Operating Supply Voltage | 28 V | |
| Burst Pressure | 20000 psi | |
| IP Rating | IP67 | |
| Length | 61.64 mm | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 5 A | |
| Pin Count | 4 Pin | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Proof Pressure | 10000 psi | |
| Series | HE/HP | |
| Subcategory | Sensors | |
| Width | 27 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---