Reference Only
HOD4013-132/BBA
Obsolete
Fiber Optic Transceivers FIBER OPTIC PRODUCTS
Datasheet
HOD4013-132/BBA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Fiber Optic Transceivers | |
| Connector Type | ST | |
| Fiber Type | Singlemode | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 2 V | |
| Peak Wavelength | 850 nm | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Product | Transmitters | |
| Series | HODXXXX | |
| Subcategory | Fiber Optic | |
| Wavelength | 850 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9013809100 |
| TARIC | 9013809090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?