Reference Only

HOA7730-M22

Obsolete
Optical Switches, Transmissive, Photo IC Output Xsmissve Optoschmitt Transistor Output

Manufacturer:

Mfr Part:
HOA7730-M22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryOptical Switches, Transmissive, Photo IC Output
Aperture Width0.51 mm
Fall Time70 ns
Low Level Output Current12.8 mA
Low Level Output Voltage400 mV
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Number of Channels1 Channel
Output TypeOpen Collector, Inverter
Product TypeOptical Switches, Transmissive, Photo IC Output
Rise Time70 ns
Sensing MethodTransmissive, Slotted
Slot Width3 mm
SubcategoryOptical Switches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?