Reference Only
HOA7730-M11
End of Life
Optical Switches, Transmissive, Photo IC Output Open Collector, 4.5V .05 Hysteresis
Datasheet
HOA7730-M11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Optical Switches, Transmissive, Photo IC Output | |
| Sensing Method | Transmissive, Slotted | |
| Slot Width | 3 mm | |
| Aperture Width | 0.51 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Fall Time | 70 ns | |
| High Level Output Current | 100 uA | |
| Low Level Output Current | 12.8 mA | |
| Low Level Output Voltage | 400 mV | |
| Number of Channels | 1 Channel | |
| Operating Supply Voltage | 4.5 V to 5.5 V | |
| Output Type | Open Collector, Inverter | |
| Pd - Power Dissipation | 220 mW | |
| Product Type | Optical Switches, Transmissive, Photo IC Output | |
| Rise Time | 70 ns | |
| Subcategory | Optical Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?