Reference Only
HOA6960-N51
Obsolete
Optical Switches, Transmissive, Photo IC Output Totem-Pole, 1.6V .05 Hysteresis
Datasheet
HOA6960-N51 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Optical Switches, Transmissive, Photo IC Output | |
| Sensing Method | Transmissive, Slotted | |
| Vf - Forward Voltage | 1.6 V | |
| Slot Width | 3.18 mm | |
| Aperture Width | 1.27 mm, 0.25 mm | |
| If - Forward Current | 50 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Fall Time | 70 ns | |
| High Level Output Current | 800 uA | |
| High Level Output Voltage | 2.4 V | |
| Ir - Reverse Current | 10 uA | |
| Low Level Output Current | 12.8 mA | |
| Low Level Output Voltage | 400 mV | |
| Number of Channels | 1 Channel | |
| Operating Supply Voltage | 4.5 V to 7 V | |
| Output Type | Totem Pole, Buffer | |
| Pd - Power Dissipation | 100 mW | |
| Product Type | Optical Switches, Transmissive, Photo IC Output | |
| Rise Time | 70 ns | |
| Subcategory | Optical Switches | |
| Vr - Reverse Voltage | 3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?