HOA1961-055 Honeywell

HOA1961-055

Obsolete
Optical Switches, Transmissive, Phototransistor Output INFRARED SENSORS

Manufacturer:

Mfr Part:
HOA1961-055

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Aperture Width0.01 in
Collector- Emitter Voltage VCEO Max20 V
If - Forward Current20 mA
Mounting StyleThrough Hole
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
Fall Time15 ns
Output TypePhototransistor
Pd - Power Dissipation250 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Rise Time150 ns
SubcategoryOptical Switches
Vf - Forward Voltage1.5 V
Vr - Reverse Voltage3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?