Reference Only

HOA1887-011

Obsolete
Optical Switches, Transmissive, Phototransistor Output .30mA, Transistor 15us Rise and Fall

Manufacturer:

Mfr Part:
HOA1887-011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Aperture Width.25 mm
Collector- Emitter Voltage VCEO Max30 V
Fall Time15 us
If - Forward Current50 mA
Maximum Collector Current30 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Channels1 Channel
Output TypePhototransistor
Pd - Power Dissipation100 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Rise Time15 us
Sensing MethodTransmissive, Slotted
SeriesHOA1887
Slot Width3.18 mm
SubcategoryOptical Switches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?