Reference Only

HOA1875-003

Obsolete
Optical Switches, Transmissive, Phototransistor Output 1.80mA, Transistor 75us Rise and Fall

Manufacturer:

Mfr Part:
HOA1875-003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Sensing MethodTransmissive, Slotted
Slot Width5.08 mm
Aperture Width1.27 mm
Collector- Emitter Voltage VCEO Max15 V
Maximum Collector Current30 mA
If - Forward Current50 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
SeriesHOA1875
Fall Time75 us
Number of Channels1 Channel
Output TypePhotodarlington
Pd - Power Dissipation75 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Rise Time75 us
SubcategoryOptical Switches
Vr - Reverse Voltage3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?