Reference Only

HOA1397-002

Obsolete
Optical Switches, Reflective, Phototransistor Output .70mA, Transistor 15us Rise and Fall

Manufacturer:

Mfr Part:
HOA1397-002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryOptical Switches, Reflective, Phototransistor Output
Sensing MethodReflective
Sensing Distance1.27 mm
Collector- Emitter Voltage VCEO Max30 V
Maximum Collector Current30 mA
Vf - Forward Voltage1.6 V
Vr - Reverse Voltage3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Package / CaseSide Looker
Fall Time15 us
If - Forward Current20 mA
Number of Channels1 Channel
Output TypePhototransistor
Pd - Power Dissipation100 mW
Product TypeOptical Switches, Reflective, Phototransistor Output
Rise Time15 us
SubcategoryOptical Switches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?