Reference Only

HOA0971-T51

Obsolete
Optical Switches, Transmissive, Photo IC Output INFRARED SENSORS

Manufacturer:

Mfr Part:
HOA0971-T51

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryOptical Switches, Transmissive, Photo IC Output
Aperture Width0.25 mm
Fall Time15 ns
If - Forward Current50 mA
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Number of Channels1 Channel
Output TypePull Up, Inverter
Product TypeOptical Switches, Transmissive, Photo IC Output
Rise Time60 ns
Sensing MethodTransmissive, Slotted
Slot Width3.18 mm
SubcategoryOptical Switches
Vr - Reverse Voltage3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?