Reference Only

HOA0971-L55

Obsolete
Optical Switches, Transmissive, Photo IC Output 10 kOhm Pull-up .1 Hysteresis

Manufacturer:

Mfr Part:
HOA0971-L55

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryOptical Switches, Transmissive, Photo IC Output
Aperture Width1.27 mm
Fall Time15 ns
High Level Output Voltage2.4 V
If - Forward Current50 mA
Low Level Output Voltage400 mV
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Number of Channels1 Channel
Output TypePull Up, Inverter
Product TypeOptical Switches, Transmissive, Photo IC Output
Rise Time60 ns
Sensing MethodTransmissive, Slotted
Slot Width3.18 mm
SubcategoryOptical Switches
Vf - Forward Voltage1.6 V
Vr - Reverse Voltage3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?