Reference Only

HOA0963-N55

Obsolete
Optical Switches, Transmissive, Photo IC Output 10 kOhm Pull-up .1 Hysteresis

Manufacturer:

Mfr Part:
HOA0963-N55

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryOptical Switches, Transmissive, Photo IC Output
Fall Time15 ns
If - Forward Current50 mA
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Number of Channels1 Channel
Output TypePull Up, Inverter
Product TypeOptical Switches, Transmissive, Photo IC Output
Rise Time60 ns
Sensing MethodTransmissive, Slotted
SubcategoryOptical Switches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?