Reference Only

HOA0902-012

Obsolete
Optical Switches, Transmissive, Photo IC Output .05mW/cm Sq, Plastic 5.5Vdc, Chasis Mount

Manufacturer:

Mfr Part:
HOA0902-012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryOptical Switches, Transmissive, Photo IC Output
Sensing MethodTransmissive, Slotted
Vf - Forward Voltage1.6 V
Slot Width3.2 mm
If - Forward Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Mounting StyleThrough Hole
Fall Time100 ns
Ir - Reverse Current10 uA
Number of Channels1 Channel
Operating Supply Voltage4.5 V to 5.5 V
Output TypeTotem Pole, Inverter
Pd - Power Dissipation100 mW
Product TypeOptical Switches, Transmissive, Photo IC Output
Rise Time100 ns
SubcategoryOptical Switches
Vr - Reverse Voltage3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?