Reference Only

HLC2705-001

Obsolete
Optical Switches, Reflective, Photo IC Output 1.6V IR SWITCH 15NS .60 mA TRANSISTOR

Manufacturer:

Mfr Part:
HLC2705-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryOptical Switches, Reflective, Photo IC Output
Sensing MethodReflective
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
High Level Output Voltage2.4 V
Low Level Output Voltage400 mV
Low Level Output Current1.6 mA
Mounting StyleThrough Hole
SeriesHLC2705
High Level Output Current10 uA
Operating Supply Voltage4.5 V to 5.5 V
Product TypeOptical Switches, Reflective, Photo IC Output
SubcategoryOptical Switches
Wavelength880 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543908885
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?