Reference Only
HLC2701-001
Obsolete
Optical Switches, Reflective, Photo IC Output Encoder Output Option
Datasheet
HLC2701-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Optical Switches, Reflective, Photo IC Output | |
| Sensing Method | Reflective | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| High Level Output Voltage | 2.4 V | |
| Low Level Output Voltage | 400 mV | |
| Low Level Output Current | 1.6 mA | |
| Mounting Style | Through Hole | |
| Series | HLC2701 | |
| Fall Time | 100 ns | |
| Operating Supply Voltage | 4.5 V to 5.5 V | |
| Output Type | Pull Up, Inverter | |
| Product Type | Optical Switches, Reflective, Photo IC Output | |
| Rise Time | 100 ns | |
| Subcategory | Optical Switches | |
| Vf - Forward Voltage | 5.5 V | |
| Wavelength | 880 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?