Reference Only

HAFUHM0015L4AXT

Flow Sensors 15 LPM Digi Out I2C Manifold Mnt Adapter.

Manufacturer:

Mfr Part:
HAFUHM0015L4AXT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryFlow Sensors
TypeMass Air Flow Sensor
For Use WithAir
Range15 SLPM
Accuracy3.5 %
Operation ModeUnidirectional
Operating Supply Voltage3 V to 10 V
Port Size13 mm
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Output TypeDigital
Product TypeFlow Sensors
SeriesHAF
SubcategorySensors
Supply Voltage - Max10 V
Supply Voltage - Min3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026802000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 5)
Quantity Unit PriceExt. Price
$332.64$9,979.20
Need more?
Contact Us