Reference Only

HAFUHM0010L4AXT

End of Life
Flow Sensors 10 LPM Digi Out I2C Manifold Mnt Adapter

Manufacturer:

Mfr Part:
HAFUHM0010L4AXT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryFlow Sensors
TypeMass Air Flow Sensor
For Use WithAir
Range0 SLPM to 10 SLPM
Accuracy3.5 %
Operation ModeUnidirectional
Operating Supply Voltage3 V to 10 V
Port Size13 mm
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Output TypeDigital
Product TypeFlow Sensors
SeriesHAF
SubcategorySensors
Supply Voltage - Max10 V
Supply Voltage - Min3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026802000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?