Reference Only

HAFBSF0200CAAX5

End of Life
Flow Sensors Short Port 5VDC +/-2.5% 200SCCM

Manufacturer:

Mfr Part:
HAFBSF0200CAAX5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryFlow Sensors
TypeMass Air Flow Sensor
For Use WithAir
Range200 SCCM
Accuracy2.5 %
Operation ModeBidirectional
Operating Supply Voltage4.5 V to 5.5 V
Port SizeShort Port
Housing MaterialPolymer
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeFlow Sensors
SeriesHAF
SubcategorySensors
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026806000
TARIC9026808000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?