Reference Only

HAFBSF0200C6AX5

Obsolete
Flow Sensors Short Port, Fast Mt 200sccm,5 Vdc, Digi

Manufacturer:

Mfr Part:
HAFBSF0200C6AX5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryFlow Sensors
TypeMass Air Flow Sensor
For Use WithAir
Range200 SCCM
Accuracy2.5 %
Operation ModeBidirectional
Operating Supply Voltage5 V
Port SizeShort Port
Output TypeDigital
Product TypeFlow Sensors
SeriesHAF
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026806000
TARIC9026808000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?