Reference Only
HAFBLF0200CAAX3
End of Life
Flow Sensors Long Port 3VDC +/-2.5% 200SCCM
Datasheet
HAFBLF0200CAAX3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Flow Sensors | |
| Type | Mass Air Flow Sensor | |
| For Use With | Air | |
| Range | 200 SCCM | |
| Accuracy | 2.5 % | |
| Operation Mode | Bidirectional | |
| Operating Supply Voltage | 2.97 V to 3.63 V | |
| Port Size | Long Port | |
| Housing Material | Polymer | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Output Type | Analog | |
| Product Type | Flow Sensors | |
| Series | HAF | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.63 V | |
| Supply Voltage - Min | 2.97 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026802000 |
| TARIC | 9026208000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?