Reference Only

HAFBLF0200C4AX3

End of Life
Flow Sensors Long Port ,Bidirec 200sccm, 5Vdc

Manufacturer:

Mfr Part:
HAFBLF0200C4AX3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryFlow Sensors
TypeMass Air Flow Sensor
For Use WithAir
Range200 SCCM
Accuracy2.5 %
Operation ModeBidirectional
Operating Supply Voltage2.97 V to 3.63 V
Port SizeLong Port
Housing MaterialPolymer
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Output TypeDigital
Product TypeFlow Sensors
SeriesHAF
SubcategorySensors
Supply Voltage - Max3.63 V
Supply Voltage - Min2.97 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026802000
TARIC9026208000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
865 available now at ttieurope.com